Microchip AT91SAM9XE-EK

Evaluation Kit, AT91SAM9XE MCU, Embedded Flash Memory, Wide Range of Peripherals
$ 783.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9XE-EK.

Newark

Datasheet34 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of AssemblyFrance
Country of FabricationN/A
Country of OriginFrance
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8471.50.0150
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Microchip AT91SAM9XE-EK provided by its distributors.

Evaluation Kit, AT91SAM9XE MCU, Embedded Flash Memory, Wide Range of Peripherals
AT91SAM9XE evaluation kit; Development Tool Type:Hardware / Software - Eval/Demo Board; Kit Contents:Board Cable Power Supply CD; Supported Families:AT91SAM; Tool/Board Application:General Purpose MCU, MPU, DSP, DSC ;RoHS Compliant: Yes
KIT, EVAL, ARM9, SAM9XE; Type:Evaluation Kit; Kit Contents:Board Cable Power Supply CD; Supported Families:AT91SAM; Tool / Board Applications:General Purpose MCU; Development Tool Type:Evaluation Kit; Kit Contents, Descriptive:AT91SAM9XE-EK board, Universal input AC/DC power supply with adapter, A/B-type USB cable, serial RS232 cable, RJ45 crossed Ethernet cable, CD-ROM; Supported Devices:AT91SAM9XE; Tool / Board Application:Evaluation / Coder Development

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.