Microchip AT91SAM9260-EK

Development Boards & Kits, Arm Eval And Code Dev F/AT91SAM9260 Device
$ 624.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9260-EK.

Newark

Datasheet39 pages19 years ago

TME

Electro Sonic

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Microchip AT91SAM9260-EK provided by its distributors.

DEVELOPMENT BOARDS & KITS, ARM EVAL AND CODE DEV F/AT91SAM9260 DEVICE
Evaluation Board 8KByte Data Cache 8KByte Instruction Cache
ATMEL AT91SAM9260-EK Evaluation Kit, AT91SAM9260, Ethernet, Debug, 32bit, USB Device Port Interface
Evaluation Kit for the AT91SAM9260 Series Microcontroller
AT91SAM9260, ETHERNET, DBGU, EVALUATION KIT
AT91SAM9260, ENET, DBGU, EVAL KIT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9260EK