Descriptions of Microchip AT91SAM7X256-AU provided by its distributors.
RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP100
32BIT SMART ARM7 256K FLASH, SMD; Series:AT91; Memory Size, Flash:256KB; Memory Size, RAM:64KB; No of I/O Lines:60; No. of ADC Inputs:8; Timers, No. of:3; PWM Channels, No of:4; Clock Frequency:55MHz; Interface Type:CAN, MII, RMII, SPI, SSC, TWI, USART; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:91; Bits, Number in ADC:10; IC Generic Number:91SAM7; Logic Function Number:7; Memory Size:256KB; Memory Size, Program Memory:256KB; Memory Type:FLASH; Microprocessor/Controller Features:CAN, USB, 3x UART, 2x SPI, SSC; No. of Bits:32; RAM Size:64KB; Serial Comms:CAN, USB, 3x UART, 2x SPI, SSC; Voltage, Vcc:3.3V
A/D Inputs:8-Channels, 10-Bit ;Comparators:0 ;EEPROM Memory:0 Bytes ;Input Output:62 ;Interface:CAN/SPI/SSC/TWI/USART/USB ;IOs:62 ;Memory Type:Flash ;Number of Bits::32 ;Package Type:100-pin LQFP ;Programmable Memory:246K Bytes RAM Size:64K Bytes Speed:55 Mhz Timers:3-16-bit Voltage, Range:1.8-3.3 V