Microchip AT91SAM7X128-AU

32-BIT Flash 55 Mhz Risc Microcontroller PQFP100
$ 8.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7X128-AU.

Augswan

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Microchip AT91SAM7X128-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsMCF52221CAF66
Coldfire V2 MCF5222x Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Texas InstrumentsLM3S1635-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S5737-IQC50-A0
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S5739-IQC50-A0
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKM34Z128CLL5
Kinetis KM34: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP
NXP SemiconductorsMCF52230CAL60
Coldfire V2 MCF5223x Microcontroller IC 32-Bit 60MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)

Descriptions

Descriptions of Microchip AT91SAM7X128-AU provided by its distributors.

32-BIT FLASH 55 MHz RISC MICROCONTROLLER PQFP100
A/D Inputs:8-Channels, 10-Bit ;Comparators:0 ;EEPROM Memory:0 Bytes ;Input Output:62 ;Interface:CAN/I2C/SPI/SSC/UART/USART ;IOs:62 ;Memory Type:Flash ;Number of Bits::32 ;Package Type:100-pin LQFP ;Programmable Memory:128K Bytes RAM Size:32K Bytes Speed:5
32BIT SMART ARM7, 128K FLASH, SMD; Series:AT91; Memory Size, Flash:128KB; Memory Size, RAM:32KB; I/O lines, No. of:60; No. of ADC Inputs:8; Timers, No. of:3; PWM Channels, No of:4; Frequency, Clock:55MHz; Interface Type:CAN, MII, ;RoHS Compliant: Yes
32BIT SMART ARM7, 128K FLASH, SMD; Series:AT91; Memory Size, Flash:128KB; Memory Size, RAM:32KB; No of I/O Lines:60; No. of ADC Inputs:8; Timers, No. of:3; PWM Channels, No of:4; Clock Frequency:55MHz; Interface Type:CAN, MII, RMII, SPI, SSC, TWI, USART; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:91; Bits, Number in ADC:10; IC Generic Number:91SAM7; Logic Function Number:7; Memory Size:128KB; Memory Size, Program Memory:128KB; Memory Type:FLASH; Microprocessor/Controller Features:CAN, USB, 3x UART, 2x SPI, SSC; No. of Bits:32; Packaging Type:Peel Pack; RAM Size:32KB; Serial Comms:CAN, USB, 3x UART, 2x SPI, SSC; Voltage, Vcc:3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7X128AU