Microchip AT91SAM7S128D-MU

ARM7®SAM7S Microcontroller IC 16/32-Bit 55MHz 128KB (128K x 8) FLASH 64-QFN(9x9)
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S128D-MU.

Microchip

Datasheet50 pages29 years ago
Datasheet0 pages0 years ago

Factory Futures

Farnell

Arrow.cn

Inventory History

3 month trend:
-17.87%

CAD Models

Download Microchip AT91SAM7S128D-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin QFN Tray
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin VQFN EP Tray
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tape&Reel
NXP SemiconductorsMKL24Z32VFT4
MCU 32-bit Kinetis KL24 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL15Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip AT91SAM7S128D-MU provided by its distributors.

ARM7®SAM7S Microcontroller IC 16/32-Bit 55MHz 128KB (128K x 8) FLASH 64-QFN(9x9)
ARM MCU, SAM 32 Family AT91SAM7S Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz, 128 KB
MCU 32-bit AT91SAM ARM7TDMI RISC 128KB Flash 1.8V/3.3V 64-Pin QFN Tray
MCU, 32BIT, 55MHZ, QFN-64; Product Range: SAM32 Family AT91SAM7S Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 55MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 64Pins; MCU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.