
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | AT90CAN64-15AT | 0 | 300 | Tape & Reel | 9h | |||||||
| Win Source | WS-AT90CAN64-15AT | 1,544 | 4 | 3h | ||||||||
| Worldway Electronics | AT90CAN64-15AT | 18,683 | 7 | Tape & Reel | 1h | |||||||
| Easev | AT90CAN64-15AT | 9,846 | 4d | |||||||||
| Aztech | AT90CAN64-15AT | 7,005 | 22h |
Download Microchip AT90CAN64-15AT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip AT90CAN64-15AT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: