Microchip AT89LV51-12PI

1KBIT Flash 4KB 32 2.7V 6V 12MHZ Uart, Usart 8 Bit 8051 PDIP-40 52.6MM*14.4MM*3.94MM
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LV51-12PI.

DigiKey

Datasheet16 pages29 years ago

Descriptions

Descriptions of Microchip AT89LV51-12PI provided by its distributors.

1Kbit FLASH 4KB 32 2.7V 6V 12MHz UART,USART 8bit 8051 PDIP-40 52.6mm*14.4mm*3.94mm
8-bit Microcontrollers - MCU 80C31 w/4k
The AT89LV51 is a low-voltage, high-performance CMOS 8-bit microcomputer with4K bytes of Flash Programmable and Erasable Read Only Memory. The device is manufactured using Atmel's high density nonvolatile memory technology and is com-patible with the industry standard M CS-51(TM) instruction set and pin out. The on-chip Flash allows the program memory to be reprogrammed in-system or by a conven-tional nonvolatile memory programmer. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Atmel AT89LV51 is a powerful microcomputer which pro-vides a highly flexible and cost effective solution to many embedded control applications. The AT89LV51 operates at 2.7 volts up to 6.0 volts.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.