Microchip AT89C51CC01UAT-RLTUM

8-bit MCU Microcontrollers; MICROCHIP; AT89C51CC01UAT-RLTUM; 80C51; 40 MHz; FLASH; 3
$ 7.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51CC01UAT-RLTUM.

Upverter

Technical Drawing19 pages13 years ago
Datasheet148 pages4 years ago

Microchip

Inventory History

3 month trend:
-37.13%

CAD Models

Download Microchip AT89C51CC01UAT-RLTUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2021-08-12
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Descriptions

Descriptions of Microchip AT89C51CC01UAT-RLTUM provided by its distributors.

8-bit MCU Microcontrollers; MICROCHIP; AT89C51CC01UAT-RLTUM; 80C51; 40 MHz; FLASH; 3
Microcontroller, 8-Bit, FLASH, 80C51 CPU, 40MHz, CMOS, PQFP44
MCU 8-bit 80C51 CISC 32KB Flash 3.3V/5V 44-Pin VQFP Tray
Mcu, 8Bit, 40Mhz, 32Kb, Vqfp-44; Product Range:8051 Family At89C51 Series Microcontrollers; Device Core:8051; Operating Frequency Max:40Mhz; Program Memory Size:32Kb; No. Of Pins:44Pins; Ic Case/Package:Vqfp; No. Of I/O S:34I/O S Rohs Compliant: Yes |Microchip Technology AT89C51CC01UAT-RLTUM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.