
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1611-AT88SC3216C-SU-ND | 28 | 1 | Tube | ||||||||
| TME | AT88SC3216C-SU | 0 | 300 | 23h | ||||||||
| Newark | AT88SC3216C-SU | 0 | 11K | |||||||||
| Microchip | AT88SC3216C-SU | 0 | 1 | Tube | 6h | |||||||
| Onlinecomponents.com | AT88SC3216C-SU | 0 | 2750 | Bulk |
Download Microchip AT88SC3216C-SU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip AT88SC3216C-SU provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: