
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000004279 | 10,000 | 5K | 7h | ||||||||
| TME | AT88SC0104CA-Y6H-T | 0 | 5K | 6h | ||||||||
| Microchip | AT88SC0104CA-Y6H-T | 10,000 | 5K | Tape & Reel | 6h | |||||||
| Newark | AT88SC0104CA-Y6H-T | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | AT88SC0104CA-Y6H-T | 0 | 1250 | Bulk |
Download Microchip AT88SC0104CA-Y6H-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip AT88SC0104CA-Y6H-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: