Microchip AT45DCB002D

16M X 1 Flash 2.7V Prom Card, Unmarked, 7IN, Tr<tx

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT45DCB002D.

Mouser

Datasheet5 pages29 years ago

Descriptions

Descriptions of Microchip AT45DCB002D provided by its distributors.

16M X 1 Flash 2.7V Prom Card, Unmarked, 7IN, Tr<tx
Dataflash Memory CARD, 2M BYTE
DATA FLASH CARD, 2MB; Memory Type:Flash, NOR; Interface Type:Serial, SPI; Memory Size:2Mbit; Frequency:66MHz; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Case Style:Card; Pins, No. of:7; Temperature, Operating Range:-40°C to + 85°C; Base Number:45; Logic Function Number:45DCB; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply DC:2.7V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.