MEMORY, DATAFLASH, 32M, 8SOIC-W; Memory Size:32Mbit; Supply Voltage Range:2.5V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Clock Frequency:50MHz; Interface Type:Serial; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); IC Generic Number:45DB321; Memory Type:Flash