Microchip AT45DB161D-TU

Flash Mem Serial-SPI 3V/3.3V 16M-Bit 6ns 28-Pin TSOP-I
$ 1.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT45DB161D-TU.

Augswan

Datasheet51 pages29 years ago

TME

iiiC

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Microchip AT45DB161D-TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT45DB161D-TU provided by its distributors.

Flash Mem Serial-SPI 3V/3.3V 16M-Bit 6ns 28-Pin TSOP-I
Flash Ser 2,7V 16Mbit 66MHz TSOP28(I)
Obsolete 1997 Non-Volatile ROHS3Compliant FLASH Memory -40C~85C TC 2.7V~3.6V 16Mb 528Bytes x 4096pages 6ms
IC FLASH 16MBIT SPI 66MHZ 28TSOP
Atmel AT45DB161D-TU Memory ;Current, Input, Leakage:1
DATAFLASH, 16MB, SERIAL, 45DB161
DATAFLASH, 16MB, SERIAL, 45DB161; Memory Type:Flash; Memory Size:16Mbit; Memory Configuration:4096 Pages x 528 Bytes; Interface Type:Serial, SPI; Clock Frequency:66MHz; Supply Voltage Range:2.5V to 3.6V, 2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:45; Frequency:66MHz; IC Generic Number:45DB161; Interface:Serial, SPI; Interface Type:Serial, SPI; Logic Function Number:45DB161; Memory Configuration:4K Pages x 512B; Memory Size:16Mbit; Memory Type:Flash, NOR; Memory Voltage Vcc:2.7V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:2.7V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB161DTU