Microchip AT45DB081D-SSU

Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin SOIC EIAJ
$ 1.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT45DB081D-SSU.

Augswan

Datasheet53 pages29 years ago

Newark

iiiC

TME

_legacy Avnet

CAD Models

Download Microchip AT45DB081D-SSU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT45DB081D-SSU provided by its distributors.

Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin SOIC EIAJ
DATAFLASH 8MB SERIAL 2.5V - 8-SOIC (NARROW BODY)IND TEMPGREE
8-MEGABIT 2.7-VOLT DATAFLASH Flash, 8MX1, PDSO8
1997 (Memory Format) Memory 1MB 66MHz
DATAFLASH, 8MB, SERIAL, 8SOIC; Memory Type:Flash; Memory Size:8Mbit; Memory Configuration:4096 Pages x 264 Bytes; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8; Clock Frequency:50MHz; Interface Type:Serial, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Base Number:45; Device Marking:AT45DB081D-SSU; Frequency:66MHz; IC Generic Number:45DB081; Interface:Serial, SPI; Logic Function Number:45DB081; Memory Configuration:4K Pages x 256B; Memory Size:8Mbit; Memory Type:Flash, NOR; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Supply Voltage Range:2.7V to 3.6V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB081DSSU