Microchip AT45DB041B-TU

IC Flash 4MBIT 20MHZ 28TSOP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT45DB041B-TU.

Upverter

Datasheet35 pages29 years ago

DigiKey

Farnell

CAD Models

Download Microchip AT45DB041B-TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT45DB041B-TU provided by its distributors.

IC FLASH 4MBIT 20MHZ 28TSOP
DATAFLASH SERIAL 20MHZ 4MB, 45DB041; Flash Memory Type: Serial NOR; Memory Size: 4Mbit; Memory Case Style: TSOP; No. of Pins: 28Pins; Clock Frequency: 20MHz; Access Time: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB041BTU