Microchip AT45DB021D-SH-T

NOR Flash Serial-SPI 3V/3.3V 2M-bit 256K x 8 6ns 8-Pin SOIC EIAJ T/R
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT45DB021D-SH-T.

iiiC

Datasheet48 pages29 years ago

CAD Models

Download Microchip AT45DB021D-SH-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT45DB021D-SH-T provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 2M-bit 256K x 8 6ns 8-Pin SOIC EIAJ T/R
2-MEGABIT 2.7-VOLT MINIMUM DATAFLASH Flash, 2MX1, PDSO8
IC FLASH 2MBIT SPI 66MHZ 8SOIC
IC, FLASH, 2MB, SOIC-8 Memory Type: Flash Memory Size: 2Mbit IC Interface ;Type: Serial, RapidS Clock Frequency: 66MHz Supply Voltage Range: 2.7V to 3.6V Memory Case Style: SOIC No. of Pins: 8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB021DSHT