Microchip AT45DB011B-SU

1-MEGABIT 2.7-VOLT Only Dataflash Flash, 1MX1, PDSO8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT45DB011B-SU.

DigiKey

Datasheet32 pages29 years ago

CAD Models

Download Microchip AT45DB011B-SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT45DB011B-SU provided by its distributors.

1-MEGABIT 2.7-VOLT ONLY DATAFLASH Flash, 1MX1, PDSO8
IC FLASH 1MBIT SPI 20MHZ 8SOIC
DATAFLASH 1M SERIAL 2.7V - SOIC IND TEMP GREEN
1M,SOIC,HLOGN/PB FREE, IND TEMP<AZ
DATAFLASH SERIAL 20MHZ 1MB, 45DB011; Flash Memory Type: Serial NOR; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 20MHz; Access Time: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB011-B-SU
  • AT45DB011BSU