
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AT42QT1244-AUR | 10 | 11h | |||||||||
| NAC Semi | MCHP00000004214 | 1,312 | 2K | 3d | ||||||||
| TME | AT42QT1244-AUR | 0 | 2K | 10h | ||||||||
| Microchip | AT42QT1244-AUR | 1,312 | 2K | Tape & Reel | 1h | |||||||
| Newark | AT42QT1244-AUR | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip AT42QT1244-AUR.
Download Microchip AT42QT1244-AUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip AT42QT1244-AUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AT42QT1244-AUR.