Microchip AT42QT1111-AU

AT42QT1111 Buttons 2010 Tape & Reel (TR) capacitive touch sensor 7.1mm 12mA 1.8V~5.5V -40C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT42QT1111-AU.

Farnell

Datasheet50 pages16 years ago

_legacy Avnet

SHENGYU ELECTRONICS

CAD Models

Download Microchip AT42QT1111-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATTINY48-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQFP32
MicrochipATMEGA328P-AN
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PQFP32
MicrochipATTINY88-AU
Microcontroller ATTINY88, 8 Bit AVR, 12MHZ, Flash 8KB, SRAM 512B, EEPROM 64B, Dac, Comp, 1.8-

Descriptions

Descriptions of Microchip AT42QT1111-AU provided by its distributors.

AT42QT1111 Buttons 2010 Tape & Reel (TR) capacitive touch sensor 7.1mm 12mA 1.8V~5.5V -40C
PROXIMITY SENSOR-CAPACITIVE 0-5V SQUARE SURFACE MOUNT
Q Touch 11 Key Sensor IC 32-Pin TQFP
SENSOR, QTOUCH, 11-KEY, 32TQFP; Supply Current:10mA; Interface Type:SPI; Supply Voltage Range:1.8V to 5.5V; Sensor Case Style:TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT42QT1111AU