Microchip AT42QT1070-SSUR

AT42QT1070 Buttons 2008 Tape & Reel (TR) capacitive touch sensor 3.895mm 1.8V~5.5V -40C~85C
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT42QT1070-SSUR.

Farnell

Datasheet34 pages17 years ago

Upverter

Newark

Inventory History

3 month trend:
-4.14%

CAD Models

Download Microchip AT42QT1070-SSUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT42QT1070-SSUR provided by its distributors.

AT42QT1070 Buttons 2008 Tape & Reel (TR) capacitive touch sensor 3.895mm 1.8V~5.5V -40C~85C
Capacitive Touch Sensor, 7 Channels, I2C, 1.8 V, 5.5 V, SOIC
AT42QT1070 Series 5.5 V ± 10 mA SMT Qtouch 7-Channel Sensor IC - SOIC-14
Capacitive Touch Screen 14-Pin SOIC T/R
Capacitive Touch Sensor, -40 To 85Deg C; Ic Interface Type:I2C; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Sensor Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |Microchip Technology AT42QT1070-SSUR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT42QT1070SSUR