Microchip AT42QT1070-MMHR

Touch Sensor Capacitive 7 Key 1.8V to 5.5V SMD 20-Pin VQFN T/R - Tape and Reel
$ 1.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT42QT1070-MMHR.

Inventory History

3 month trend:
-34.33%

CAD Models

Download Microchip AT42QT1070-MMHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT42QT1070-MMHR provided by its distributors.

Touch Sensor Capacitive 7 Key 1.8V to 5.5V SMD 20-Pin VQFN T/R - Tape and Reel
AT42QT1070 Buttons 2008 Tape & Reel (TR) capacitive touch sensor 3mm 1.8V~5.5V -40C~85C
Capacitive Touch Screen 20-Pin VQFN EP T/R
Capacitive Touch Sensor, 7 Channels, I2C, 1.8 V, 5.5 V, VQFN
Capacitive Touch Sensor, -40 To 85Deg C; Ic Interface Type:I2C; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Sensor Case Style:Vqfn; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |Microchip Technology AT42QT1070-MMHR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT42QT1070MMHR