Microchip AT32UC3L0-XPLD

AT32UC3L064 Microcontroller Evaluation Kit DataFlash/Serial Flash Linux/Win 7/Win XP
$ 48.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3L0-XPLD.

Newark

Datasheet113 pages14 years ago
Datasheet2 pages13 years ago
Datasheet17 pages15 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8473.30.1180
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Microchip AT32UC3L0-XPLD provided by its distributors.

AT32UC3L064 Microcontroller Evaluation Kit DataFlash/Serial Flash Linux/Win 7/Win XP
Evaluation Board for the AT32UC3L064 AVR Microcontroller
AT32UC3L064, TEMP SENSOR, QTOUCH, SLIDER, EVALUATION KIT
ATMEL UC3-LO XPLAINED EVALUATION KIT
MCU Evaluation Board for AVR UC3-L0 Silicon Manufacturer: Atmel Core Architecture: AVR Core Sub-Architecture: AVR UC3 Silicon Core Number: AT32UC3L064 Silicon ;;Family Name: AVR Kit Contents: UC3-L0 Xplained MCU evaluation board

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3L0XPLD