Microchip AT32UC3C2256C-A2UT

Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 66MHZ, Cmos, PQFP64
$ 10.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3C2256C-A2UT.

Factory Futures

Datasheet110 pages14 years ago

Microchip

_legacy Avnet

Inventory History

3 month trend:
+437%

CAD Models

Download Microchip AT32UC3C2256C-A2UT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-20
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit AVR RISC 256KB Flash 1.8V/3.3V 64-Pin TQFP Tray / IC MCU 32BIT 256KB FLASH 64TQFP
32-bit Microcontrollers - MCU UC3L-256KB Flash 64QFP 85C green TRAY
IC MCU 32BIT 256KB FLASH 64TQFP / MCU 32-bit AVR RISC 256KB Flash 1.8V/3.3V 64-Pin TQFP T/R

Descriptions

Descriptions of Microchip AT32UC3C2256C-A2UT provided by its distributors.

Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 66MHZ, Cmos, PQFP64
MCU 32-bit AT32 AVR RISC 256KB Flash 3.3V/5V 64-Pin TQFP Tray
IC MCU 32BIT 256KB FLASH 64TQFP / AVR series Microcontroller IC 32-Bit Single-Core 66MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
3V~5.5V 66MHz 64KB FLASH 256KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT 45 1 3V 3.6V,5.5V 66MHz CANbus,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 11x12b,D/A 2x12b 32bit AVR QFP 10mm*10mm*1.05mm
Mcu, 32Bit, 66Mhz, Tqfp-64; Product Range:At32 Family At32Uc3C Series Microcontrollers; Device Core:Avr32; Data Bus Width:32 Bit; Operating Frequency Max:66Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip Technology AT32UC3C2256C-A2UT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3C2256CA2UT