
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AT32UC3C2128C-Z2UR | 0 | 4K | 4h | ||||||||
| Newark | AT32UC3C2128C-Z2UR | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | AT32UC3C2128C-Z2UR | 0 | 1K | Bulk | ||||||||
| Microchip | AT32UC3C2128C-Z2UR | 0 | 4K | Tape & Reel | 7h | |||||||
| Avnet | AT32UC3C2128C-Z2UR | 0 | 4K | 5d |
Download Microchip AT32UC3C2128C-Z2UR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip AT32UC3C2128C-Z2UR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: