
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AT32UC3A4128-C1UT | 598 | 2h | |||||||||
| TME | AT32UC3A4128-C1UT | 0 | 260 | 1h | ||||||||
| Newark | AT32UC3A4128-C1UT | 0 | 260 | |||||||||
| Onlinecomponents.com | AT32UC3A4128-C1UT | 0 | 65 | Bulk | ||||||||
| Microchip | AT32UC3A4128-C1UT | 0 | 130 | Tray | 9h |
Download Microchip AT32UC3A4128-C1UT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip AT32UC3A4128-C1UT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: