Microchip AT29LV040A-15JU

4M (512KX8) 3V, Uniform Sector, PLCC32, Ind, Hazmat<az
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT29LV040A-15JU.

Augswan

Datasheet16 pages29 years ago

Farnell

CAD Models

Download Microchip AT29LV040A-15JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT29LV040A-15JU provided by its distributors.

4M (512KX8) 3V, UNIFORM SECTOR, PLCC32, IND, HAZMAT<AZ
IC, FLASH MEMORY, 4M, 3.3V, 29LV040
IC FLASH 4MBIT PARALLEL 32PLCC
FLASH MEMORY, 4M, 3.3V, 29LV040; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:4Mbit; Memory Configuration:512K x 8bit; Time, Access:150ns; Sector Type:Top or Bottom Boot; Voltage, Memory Vcc:3.3V; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:PLCC; No. of Pins:32; Operating Temperature Range:-40°C to + 85°C; Base Number:29; IC Generic Number:29LV040; Logic Function Number:29LV040; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vcc:3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT29LV040A15JU