Microchip AT29C512-70JU

IC Flash Memory 512K(64Kx8) 50mA 5V±5% 70nS PLCC32
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT29C512-70JU.

Farnell

Datasheet18 pages29 years ago

Augswan

CAD Models

Download Microchip AT29C512-70JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT29C512-70JU provided by its distributors.

IC Flash Memory 512K(64Kx8) 50mA 5V±5% 70nS PLCC32
64K X 8 FLASH 5V PROM 70 ns PQCC32
FLASH MEMORY, 512K, 5V, SMD, 29C512
IC FLASH 512KBIT PARALLEL 32PLCC
FLASH MEMORY, 512K, 5V, SMD, 29C512; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:512Kbit; Memory Configuration:64K x 8bit; Time, Access:70ns; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:PLCC; No. of Pins:32; Operating Temperature Range:-40°C to + 85°C; Base Number:29; IC Generic Number:29C512; Logic Function Number:29C512; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Vcc +:10%; Voltage, Vcc:5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 29C512-70JU
  • AT29C512-70JU.