Microchip AT29C020-70JU

Flash 2M (256K X 8) 5V Only Green - 70NS Plcc Ind Temp Green
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT29C020-70JU.

Augswan

Datasheet17 pages29 years ago

DigiKey

iiiC

CAD Models

Download Microchip AT29C020-70JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT29C020-70JU provided by its distributors.

FLASH 2M (256K X 8) 5V ONLY GREEN - 70NS PLCC IND TEMP GREEN
FLASH PARALLEL 5V 2MBIT 256KX8 70NS 32PLCC
CMOS FLASH (256KX8) 2MB, 29C020; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:2Mbit; Memory Configuration:256K x 8bit; Time, Access:70ns; Sector Type:Top or Bottom Boot; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:PLCC; No. of Pins:32; Operating Temperature Range:-40°C to + 85°C; Base Number:29; IC Generic Number:29C020; Logic Function Number:020; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vcc:5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT29C020-70JU.