Microchip AT28HC256F-90JU-T

High-Speed Parallel EEPROM with Fast Write 256K-bit 32K-bit x 8 5V 32-Pin PLCC T/R
$ 13.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC256F-90JU-T.

Microchip

Datasheet32 pages6 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
+40.56%

CAD Models

Download Microchip AT28HC256F-90JU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip AT28HC256F-90JU-T provided by its distributors.

High-Speed Parallel EEPROM with Fast Write 256K-bit 32K-bit x 8 5V 32-Pin PLCC T/R
R-PQCC-J32 Surface Mount Tape & Reel (TR) 32KX8 ic memory 90ns 11.43mm 262144bit 4.5V
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 32-PLCC, RoHS
Microchip SCT
EEPROM, 256KBIT, -40 TO 85DEG C;
IC EEPROM 256K PARALLEL 32PLCC
Eeprom, 256Kbit, -40 To 85Deg C; Memory Configuration:32K X 8Bit; Interfaces:Parallel; Clock Frequency Max:5Mhz; Ic Case/Package:Lcc; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology AT28HC256F-90JU-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.