Microchip AT28HC256-90DM/883

256Kbit 4.5V~5.5V 40ns 32Kx8 4.5V EEPROM, Non-Volatile 5.5V 90ns Parallel 10Year CERDIP-28 4.2mm
$ 219.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC256-90DM/883.

Microchip

Datasheet32 pages6 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.95%

CAD Models

Download Microchip AT28HC256-90DM/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-23
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Parallel 256K-Bit 32K x 8 5V 28-Pin CDIP
Renesas71256S85DB
SRAM Chip Async Single 5V 256K-bit 32K x 8 85ns 28-Pin CDIP Tube
SRAM Chip Async Single 5V 256K-Bit 32K x 8 70ns 28-Pin CDIP
Renesas71256L70DB
IC SRAM 256KBIT 70NS 28CDIP / SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin CDIP Tube
PARALLEL EEPROM, 256K (32K X 8), 5V - 250NS, CERDIP, 883C
EEPROM Parallel 256K-Bit 32K x 8 5V 28-Pin CDIP

Descriptions

Descriptions of Microchip AT28HC256-90DM/883 provided by its distributors.

256Kbit 4.5V~5.5V 40ns 32Kx8 4.5V EEPROM,Non-Volatile 5.5V 90ns Parallel 10Year CERDIP-28 4.2mm
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CDIP Tube
3A001.A.2.C Through Hole AT28HC256 Tube ic memory 90ns 15.24mm 262144bit 4.5V
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 28-CERDIP
Microchip SCT
90NS, CERDIP, 883C; LEV B COMPLIANT
IC EEPROM 256K PARALLEL 28CDIP
EEPROM, 256KBIT, -55 TO 125DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC256--90DM/883
  • AT28HC256-90DM-883
  • AT28HC256-90DM883
  • AT28HC25690DM/883
  • AT28HC25690DM883