
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | AT28C256-15TU-T | 0 | 200 | Tape & Reel | 1h | |||||||
| Farnell | AT28C256-15TU-T | 0 | 2K | Tape & Reel | 17h | |||||||
| Worldway Electronics | AT28C256-15TU-T | 19,459 | 7 | Tape & Reel | 18h | |||||||
| AAA CHIPS | AT28C256-15TU-T | 2,187 | 16h | |||||||||
| SHENGYU ELECTRONICS | AT28C256-15TU-T | 4,744 | 1 | 1d |
Download Microchip AT28C256-15TU-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT28C256-15TU-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: