Microchip AT27LV512A-90JU-T

Memory OTP EEPROM, 512Kb, 64K x 8, 3Vcc, -40°C to +85°C, 32-PLCC, RoHS
$ 2.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27LV512A-90JU-T.

Microchip

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+82.46%

CAD Models

Download Microchip AT27LV512A-90JU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT27LV512A-90JU-T provided by its distributors.

Memory OTP EEPROM, 512Kb, 64K x 8, 3Vcc, -40°C to +85°C, 32-PLCC, RoHS
Microchip SCT
R-PQCC-J32 Surface Mount Tape & Reel (TR) 64KX8 ic memory 90ns 11.43mm 524288bit 3V
512K-bit 64K x 8 Low Voltage One-time PROM 90ns 8mA 3V to 3.6V 32-Pin PLCC T/R
IC EPROM 512KBIT PARALLEL 32PLCC / EPROM - OTP Memory IC 512Kbit Parallel 90 ns 32-PLCC (11.43x13.97)
90Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip Technology AT27LV512A-90JU-T
IC EPROM 512KBIT PARALLEL 32PLCC
EPROM, 512KBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.