Microchip AT26F004-SU

4-megabit 2.7-volt Only Serial Firmware DataFlash Memory
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT26F004-SU.

DigiKey

Datasheet38 pages29 years ago

Descriptions

Descriptions of Microchip AT26F004-SU provided by its distributors.

4-megabit 2.7-volt Only Serial Firmware DataFlash Memory
DATAFLASH SERIAL 2.7V 4MB, SOIC8
DATAFLASH SERIAL 2.7V 4MB, SOIC8; Memory type:Flash, NOR; Interface type:Serial, SPI; Memory size:4Mbit; Frequency:33MHz; Voltage, Memory Vcc:2.7V; Base number:26; Case style:SOIC; Pins, No. of:8; Temp, op. max:85 C; Temp, op. RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT26F004SU