Microchip AT26DF081A-SSU

8-MEGABIT 2.7-VOLT Minimum Spi Serial Flash Memory Flash, 8MX1, PDSO8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT26DF081A-SSU.

Farnell

Datasheet40 pages29 years ago

DigiKey

CAD Models

Download Microchip AT26DF081A-SSU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT26DF081A-SSU provided by its distributors.

8-MEGABIT 2.7-VOLT MINIMUM SPI SERIAL FLASH MEMORY Flash, 8MX1, PDSO8
Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin SOIC
Discontinued 2016 Non-Volatile ROHS3Compliant FLASH Memory -40C~85C TC 2.7V~3.6V 8Mb 256Bytes x 4096pages 7mus 5ms
IC FLASH 8MBIT SPI 70MHZ 8SOIC
MEMORY, DATAFLASH, 8M, SPI, 8SOIC; Memory Type:Flash; Interface Type:Serial, SPI; Memory Size:8Mbit; Frequency:70MHz; Voltage, Memory Vcc:3.6V; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT26DF081ASSU