Microchip AT25FS010N-SH27-B

Flash Mem Serial-SPI 3V/3.3V 1M-Bit 128K x 8 20ns 8-Pin SOIC Bulk
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT25FS010N-SH27-B.

Farnell

Datasheet24 pages29 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT25FS010N-SH27-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT25FS010N-SH27-B provided by its distributors.

Flash Mem Serial-SPI 3V/3.3V 1M-Bit 128K x 8 20ns 8-Pin SOIC Bulk
IC FLASH 1MBIT SPI 50MHZ 8SOIC
MEMORY, DATAFLASH, 1M, SPI, 8SOIC - More Details
128K X 8 FLASH 2.7V PROM PDSO8
MEMORY, DATAFLASH, 1M, SPI, 8SOIC; Memory Type:Small Sectored Flash; Memory Size:1Mbit; Memory Configuration:128K x 8; Interface Type:SPI; Clock Frequency:50MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:50MHz; Interface:Serial, SPI; Interface Type:Serial, SPI; Memory Configuration:128K x 8; Memory Size:1Mbit; Memory Type:Flash; Memory Voltage Vcc:3.6V; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT25FS010N-SH27B
  • AT25FS010NSH27B