Microchip AT25DF081A-SH-B

Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8-Pin SOIC EIAJ Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT25DF081A-SH-B.

Augswan

Datasheet53 pages29 years ago

_legacy Avnet

Descriptions

Descriptions of Microchip AT25DF081A-SH-B provided by its distributors.

Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8-Pin SOIC EIAJ Bulk
Synchronous 1997 SPI Serial FLASH (Memory Format) Memory 85C 3.6V 8Mb 20mA
MEMORY, FLASH, 8M, SPI, 2.7V, 8SOICW; Memory Type:Flash; Memory Size:8Mbit; Interface Type:SPI; Clock Frequency:100MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); IC Generic Number:AT25DF081; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.