
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | AT25040B-MAHL-ECT-ND | 27,211 | 1 | Cut Tape | ||||||||
| TME | AT25040B-MAHL-E | 0 | 15K | 22h | ||||||||
| Newark | AT25040B-MAHL-E | 0 | 15K | Tape & Reel | ||||||||
| Microchip | AT25040B-MAHL-E | 0 | 15K | Tape & Reel | 7h | |||||||
| Onlinecomponents.com | AT25040B-MAHL-E | 0 | 3750 | Bulk |
Download Microchip AT25040B-MAHL-E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT25040B-MAHL-E provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: