Microchip AT24CSW010-UUM0B-T

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V 4-Pin WLCSP T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24CSW010-UUM0B-T.

Microchip

Datasheet41 pages4 years ago

SHENGYU ELECTRONICS

Farnell

Geoflip

Inventory History

3 month trend:
-5.81%

CAD Models

Download Microchip AT24CSW010-UUM0B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT24CSW010-UUM0B-T provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V 4-Pin WLCSP T/R
R-PBGA-B4 Surface Mount Tape & Reel (TR) 128X8 ic memory 1MHz 450ns 0.33mm 1024bit
1.7-3.6V, 1Mhz, Ind Tmp, 4-Wlcsp 4 Wlcsp 0.658X0.646X0.33Mm T/R Rohs Compliant: Yes |Microchip Technology AT24CSW010-UUM0B-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.