
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | AT24CS64-MAHM-T | 5,000 | 500 | Bulk | ||||||||
| DigiKey | AT24CS64-MAHM-TCT-ND | 6,539 | 1 | Cut Tape | ||||||||
| Master Electronics | AT24CS64-MAHM-T | 5,000 | 500 | |||||||||
| TME | AT24CS64-MAHM-T | 0 | 5K | 5h | ||||||||
| Microchip | AT24CS64-MAHM-T | 23 | 200 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Microchip AT24CS64-MAHM-T.
Download Microchip AT24CS64-MAHM-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip AT24CS64-MAHM-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AT24CS64-MAHM-T.