
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000003630 | 10,000 | 5K | 21h | ||||||||
| TME | AT24CS32-XHM-T | 0 | 5K | 18h | ||||||||
| Microchip | AT24CS32-XHM-T | 10,940 | 200 | Tape & Reel | 1h | |||||||
| Newark | AT24CS32-XHM-T | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | AT24CS32-XHM-T | 0 | 1250 | Bulk |
Download datasheets and manufacturer documentation for Microchip AT24CS32-XHM-T.
Download Microchip AT24CS32-XHM-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT24CS32-XHM-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AT24CS32-XHM-T.