Microchip AT24CS08-MAHM-E

e4 Surface Mount AT24CS08 Tape & Reel (TR) ic memory 1MHz 550ns 2mm 8Kb 1K x 8
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24CS08-MAHM-E.

Microchip

Datasheet43 pages6 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.63%

CAD Models

Download Microchip AT24CS08-MAHM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

2Kb £¨256 x 8£© 256x8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 550ns I2C 100Year SOIC-8 , 1.73mm
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube

Descriptions

Descriptions of Microchip AT24CS08-MAHM-E provided by its distributors.

e4 Surface Mount AT24CS08 Tape & Reel (TR) ic memory 1MHz 550ns 2mm 8Kb 1K x 8
Application Specific EEPROMs, 16Bytes, 1.7 to 5.5V, -40 to 85°C, UDFN-8, RoHS
Microchip SCT
1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN
IC EEPROM 8KBIT I2C 1MHZ 8UDFN
EEPROM, 8KBIT, -40 TO 85DEG C;
8Kb £¨1K x 8£© 1.7V 5.5V 1MHz I2C UDFN-8
Eeprom, 8Kbit, -40 To 85Deg C; Memory Configuration:1K X 8Bit; Interfaces:I2C; Clock Frequency Max:1Mhz; Ic Case/Package:Udfn; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology AT24CS08-MAHM-E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.