Microchip AT24C64AN-10SU-2.7

EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C64AN-10SU-2.7.

DigiKey

Datasheet22 pages29 years ago

Arrow Electronics

Farnell

CAD Models

Download Microchip AT24C64AN-10SU-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT24C64AN-10SU-2.7 provided by its distributors.

EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N
EEPROM, 8KX8, Serial, CMOS, PDSO8
8K X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
IC EEPROM 64K I2C 400KHZ 8-PIN SOIC
EEPROM SERIAL 2.7-5.5V 64K, 24C64; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:24; IC Generic Number:24C64; Interface Type:Serial, I2C; Logic Function Number:24C64; Memory Configuration:8K x 8bit; Memory Size:64Kbit; Memory Type:EEPROM; Memory Voltage Vcc:5.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C64-AN10SU-2.7
  • AT24C64AN-10SU2.7
  • AT24C64AN10SU-2.7
  • AT24C64AN10SU2.7