Microchip AT24C512N-10SU-2.7

EEPROM Serial-2Wire 512K-Bit 64K x 8 3.3V/5V 8-Pin SOIC
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C512N-10SU-2.7.

DigiKey

Datasheet22 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip AT24C512N-10SU-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT24C512N-10SU-2.7 provided by its distributors.

EEPROM Serial-2Wire 512K-Bit 64K x 8 3.3V/5V 8-Pin SOIC
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
10MS 8 PIN SOIC LEAD/HALO FREE IND TEMP
10MS8 PIN SOICLEAD/HALO FREEIND TEMP<AZ
SERIAL EEPROM, 512KBIT, 400KHZ, SOIC-8; EEPROM Memory Configuration: 64K x 8bit; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24 C512N 10SU-2.7
  • AT24C512N-10-SU-2.7
  • AT24C512N-10SU2.7
  • AT24C512N10SU-2.7
  • AT24C512N10SU2.7