Microchip AT24C32AN-10SU-2.7

EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C32AN-10SU-2.7.

DigiKey

Datasheet22 pages29 years ago

Farnell

Descriptions

Descriptions of Microchip AT24C32AN-10SU-2.7 provided by its distributors.

EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC
32Kbit 4Kx8 2.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year SOIC-8
SERIAL EEPROM, 32KBIT, 400KHZ, SOIC-8; EEPROM Memory Configuration: 4K x 8bit; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C32AN 10SU2.7
  • AT24C32AN-10-SU-2.7
  • AT24C32AN-10SU2.7
  • AT24C32AN10SU2.7