
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | AT24C16C-SSPD-T | 0 | 4K | Tape & Reel | 43m | |||||||
| Onlinecomponents.com | AT24C16C-SSPD-T | 0 | 1 | Bulk | ||||||||
| Component Stockers USA | AT24C16C-SSPD-T | 795 | >1wk | |||||||||
| Win Source | WS-AT24C16C-SSPD-T | 3,400 | 115 | 12h | ||||||||
| Worldway Electronics | AT24C16C-SSPD-T | 21,196 | 7 | Tape & Reel | 16h |
Download Microchip AT24C16C-SSPD-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip AT24C16C-SSPD-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: