Microchip AT24C128-10PU-2.7

16K X 8 I2C/2-WIRE Serial EEPROM PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C128-10PU-2.7.

Augswan

Datasheet23 pages29 years ago

DigiKey

Farnell

CAD Models

Download Microchip AT24C128-10PU-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT24C128-10PU-2.7 provided by its distributors.

16K X 8 I2C/2-WIRE SERIAL EEPROM PDIP8
10MS 8 TSSOP IND ROHS-B NIPDAU 2.7V - 10MS 8 PDIP IND TEMP G
IC EEPROM 128KBIT I2C 1MHZ 8DIP
10MS8-PINPDIPIND TEMP2.7V LEAD FREE<AZ
EEPROM SERIAL 2.7-5.5V 128K, 24C128; Memory type:EEPROM; Interface type:Serial, I2C; Memory size:128Kbit; Memory configuration:16K x 8bit; Voltage, Memory Vcc:5.5V; Base number:24; Case style:DIP; IC Generic number:24C128; Logic function number:128; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature, operating range:-40°C to +85°C; Voltage, Vcc:5.5V; Voltage, supply max:5.5V; Voltage, supply min:2.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C128-10PU2.7