Microchip AT24C02BN-SH-B

EEPROM Serial-2Wire 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C02BN-SH-B.

element14 APAC

Datasheet26 pages20 years ago

Verical

Descriptions

Descriptions of Microchip AT24C02BN-SH-B provided by its distributors.

EEPROM Serial-2Wire 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk
Temperature Max:85°C; Product Range:2Kbit I2C Serial EEPROM; MSL:-; SVHC:No SVHC (15-Jan-2018); Base Number:24; Clock Frequency Max:400kHz; IC Generic
EEPROM, 2K, 2WIRE SERIAL, 1.8V, SMD; Memory Size:2Kbit; Memory Configuration:256 x 8; Interface Type:Serial, 2-Wire; Clock Frequency:1MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:24; Frequency:1MHz; IC Generic Number:24C02; Interface:2 Wire; Interface Type:Serial, I2C; Logic Function Number:24C02; Memory Configuration:256 x 8; Memory Size:2Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Vcc:1.8V

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C02BNSHB