Microchip AT24C01A-10PU-2.7

Serial EEPROM 1K (128 X 8) 2-WIRE 1M Cycles - 10MS 8 PDIP in

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C01A-10PU-2.7.

Augswan

Datasheet27 pages28 years ago

DigiKey

Farnell

CAD Models

Download Microchip AT24C01A-10PU-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT24C01A-10PU-2.7 provided by its distributors.

SERIAL EEPROM 1K (128 X 8) 2-WIRE 1M CYCLES - 10MS 8 PDIP IN
IC EEPROM 1KBIT I2C 400KHZ 8DIP
SERIAL EEPROM, 1KBIT, 400KHZ, DIP-8; EEPROM Memory Configuration: 128 x 8bit; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C01A10PU2.7