
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | AT21CS01-STUM13-T | 0 | 1 | Bulk | ||||||||
| Microchip | AT21CS01-STUM13-T | 0 | 5K | Tape & Reel | 3h | |||||||
| Mouser | 556-AT21CS01STUM13T | 3,749 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | AT21CS01-STUM13-T | 21,535 | 7 | Tape & Reel | 13h | |||||||
| Heisener Electronics | AT21CS01-STUM13-T | 7,557 | >1wk |
Download datasheets and manufacturer documentation for Microchip AT21CS01-STUM13-T.
Download Microchip AT21CS01-STUM13-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT21CS01-STUM13-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AT21CS01-STUM13-T.