Microchip AR1020-I/SS

AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
$ 2.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1020-I/SS.

Upverter

Datasheet70 pages14 years ago

LKR

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-77.66%

CAD Models

Download Microchip AR1020-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.191
$ 3.11
Stock
165,898
186,587
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Resolution
1.25 B
1.25 B
Interface
Ethernet, I2C, SPI
I2C, SPI, UART
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAR1020T-I/SS
AR1000 Series Resistive Touch Screen Controller - SSOP-20
MicrochipAR1100-I/SS
Touch Screen Controller Resistive Serial I2C/SPI/USART/USB 4-CH 10-Bit 20-Pin SSOP Tube
MicrochipAR1100T-I/SS
AR1100 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
Texas InstrumentsADS7843E
12-Bit 4-Wire SPI Touch Screen Controller IC, 125KS/s, SSOP
Texas InstrumentsADS7843EG4
Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
Texas InstrumentsADS7843IDBQRQ1
Automotive 4-wire Touch Screen Controller 16-SSOP -40 to 125

Descriptions

Descriptions of Microchip AR1020-I/SS provided by its distributors.

AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
MICROCHIP - AR1020-I/SS - Touch Screen Controller IC, I2C, SPI Interface, 10 bit Resolution, 3.135 V to 3.465 V, SSOP-20
Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin SSOP Tube
Touch Screen Controller Ic; |Microchip Technology AR1020-I/SS
4,5&8wire analog res tch cont I2C Comp&SPI comm Not for new design See AR1021
Touch Screen Controllers; MICROCHIP; AR1020-I/SS; SSOP; Ethernet, I2C, SPI, Serial; 3.3 V - 5 V; 17 mA
CONTROLLER, TOUCH SCREEN, 20SSOP; IC Interface Type: I2C, SPI; Resolution (Bits): 10bit; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: SSOP; No. of Pins: 20Pins; Product Range: AR1000 Series;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1020-ISS
  • AR1020I/SS
  • AR1020ISS